1501820000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 240 mm², 1501820000
Order No.: 51P5469
EAN: 4050118309874
MPN:
1501820000
ES APG/HPG80 DIN 240
Unit Price (€ / pc.)
305.3183 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 1501820000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 240 mm² | |
Suitable for | Akku- und Handhydraulischem Crimpwerkzeug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |