1502580000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 240 mm², 1502580000
Order No.: 51P5496
EAN: 4050118310689
MPN:
1502580000
ES APG/HPG80 WM 240
Unit Price (€ / pc.)
195.0886 € *
Standard delivery time from the manufacturer is: 7 Weeks
Crimping tool, 1502580000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 240 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |