1502890000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 70 mm², 1502890000
Order No.: 51P5520
EAN: 4050118310719
MPN:
1502890000
ES APG/HPG80 DIN 70
Unit Price (€ / pc.)
305.3183 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Crimping tool, 1502890000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 70 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |