1994540000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 150 mm², 1994540000
Order No.: 52P9229
EAN: 4050118379778
MPN:
1994540000
ES EPG 45 HEX 150
Unit Price (€ / pc.)
198.373 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 1994540000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 150 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |