2469540000 | Weidmüller

Crimping die for battery and hand hydraulic crimping tool, 10 mm², 2469540000

Order No.: 53P2061
EAN: 4050118483819
MPN:
2469540000
ES EPG 60 WM 10
Weidmüller
2469540000 Weidmüller Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
195.3147 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
195.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.3147 €

Crimping tool, 2469540000, WEIDMÜLLER

Crimping tool for the battery and hand hydraulic crimping tools.

Technical specifications
Crimpbereich (mm²) 10 mm²
Geeignet für Akku- und Handhydraulischem Crimpwerkzeug
Logistics
Ursprungsland DE
Zolltarifnummer 82073090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes