2469630000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 185 mm², 2469630000
Order No.: 53P2070
EAN: 4050118484038
MPN:
2469630000
ES EPG 60 WM 185
Unit Price (€ / pc.)
195.3147 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Crimping tool, 2469630000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 185 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |