2505310000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 25 mm², 2505310000
Order No.: 53P2530
EAN: 4050118519693
MPN:
2505310000
ES EPG 60 DIN 25
Unit Price (€ / pc.)
285.0645 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Crimping tool, 2505310000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 25 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |