9007180000 | Weidmüller
Crimping die, CTI 6 for crimping pliers, 1.0-6.0 mm², 9007180000
Order No.: 53P5677
EAN: 4008190262136
MPN:
9007180000
ERTE ES CTI 6
Unit Price (€ / pc.)
153.3910 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pressing tool, 9007180000, WEIDMÜLLER
Crimping tool for insulated connectors cable lugs, terminal pins, parallel and serial connectors, plug-in connectors.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- With stop for exact positioning of the contacts
Technical specifications
Ausführung | CTI 6 | |
Crimpbereich (mm²) | 1,0-6,0 mm² | |
Geeignet für | Crimpzange |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079091 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |