0567300000 | Weidmüller
Crimping pliers for wire end ferrules, 0.5-6.0 mm², AWG 21-10, Weidmüller 0567300000
Order No.: 50P1585
EAN: 4008190052423
MPN:
0567300000
PZ 3
Unit Price (€ / pc.)
316.2306 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 0567300000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 21-10 | |
Length | 200 mm | |
Weight | 426 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |