1203840000 | Weidmüller

Crimping pliers for crimp contacts, AWG 26-12, Weidmüller 1203840000

Order No.: 50P8696
EAN: 4032248986934
MPN:
1203840000
SAI M23 CRIMPING TOOL 1
Weidmüller
1203840000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,464.9495 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,464.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,464.9495 €

Crimping tool, 1203840000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Crimping Range (AWG) AWG 26-12
Suitable for crimp contacts
Weight 1.15 kg
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead