1270320000 | Weidmüller
Crimping pliers for crimp contacts, 4.0-10 mm², AWG 12-8, Weidmüller 1270320000
Order No.: 50P9884
EAN: 4050118058611
MPN:
1270320000
CTX CM 3.6 ZERT
Unit Price (€ / pc.)
579.0183 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping tool, 1270320000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 12-8 | |
Crimping Range (mm²) | 4.0-10 mm² | |
Suitable for | crimp contacts | |
Weight | 730 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |