1444050000 | Weidmüller
Crimping pliers for wire end ferrules, 0.14-6.0 mm², AWG 26-10, Weidmüller 1444050000
Unit Price (€ / pc.)
209.44 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimp tool for wire end ferrules, type Weidmüller PZ 6 Roto L
For wire end ferrules with/without plastic collar, with rotary box joint for crimping in confined spaces, from the front and side, force lock for impeccable crimping.
Crimping range: 0.14 to 6.0 mm²
Crimp profile: trapezoidal
Length: 200 mm
Weight: 428 g
Technical specifications
Crimpbereich (AWG) | AWG 26-10 | |
Crimpbereich (mm²) | 0,14-6,0 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 428 g | |
Länge | 200 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |