1500450000 | Weidmüller

Crimping pliers for crimp contacts, 10-120 mm², Weidmüller 1500450000

Order No.: 51P5379
EAN: 4050118309065
MPN:
1500450000
PZ RK 10/120
1500450000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
505.8809 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
505.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.8809 €

Crimping tool, 1500450000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Crimping Range (mm²) 10-120 mm²
Suitable for Crimpkontakte
Weight 4.1 kg
Length 660 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei