1500480000 | Weidmüller
Crimping pliers for crimp contacts, 10-120 mm², Weidmüller 1500480000
Order No.: 51P5382
EAN: 4050118309089
MPN:
1500480000
PZ PK 10/120
Unit Price (€ / pc.)
457.6264 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimping tool, 1500480000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 10-120 mm² | |
| Length | 660 mm | |
| Weight | 4.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | not_relevant |