1500830000 | Weidmüller
Battery hydraulic crimping tool for crimp contacts, 6.0-150 mm², Weidmüller 1500830000
Order No.: 51P5406
EAN: 4050118309317
MPN:
1500830000
EPG 45
Unit Price (€ / pc.)
3,413.634 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 1500830000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (mm²) | 6,0-150 mm² | |
Suitable for | Crimpkontakte | |
Weight | 2.5 kg | |
Length | 365 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |