1501390000 | Weidmüller
Hand hydraulic crimping tool for cable lugs/connectors, 6.0-240 mm², Weidmüller 1501390000
Order No.: 51P5436
EAN: 4050118309669
MPN:
1501390000
APG 55
Unit Price (€ / pc.)
6,595.7416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,595.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,595.7416 €
Crimp tool, 1501390000, WEIDMÜLLER
Crimping tool for cable lugs, connectors and wireend ferrules with interchangeable inserts.
Features
- Extremely fast processing thanks to hydraulic support
- Large processing range up to 400 mm²
- 360° revolving quick action crimping head
- Automatic pressure limitation and monitoring via pressure sensor
- Electronic control and monitoring of the crimping process
- Saving of all crimping cycles and error messages to internal memory
Technical specifications
Crimping Range (mm²) | 6.0-240 mm² | |
Suitable for | cable lugs/connectors | |
Weight | 7.1 kg | |
Length | 350 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |