1502420000 | Weidmüller
Crimping pliers for crimp contacts, 6.0-300 mm², Weidmüller 1502420000
Order No.: 51P5484
EAN: 4050118310191
MPN:
1502420000
HPG 80
As an alternative, we recommend the following item:

Crimping pliers for crimp contacts, 6.0-300 mm², Weidmüller 2453820000
Order No.: 53P7553
Manufacturer: Weidmüller
per pc. 2,172.7377 € *
*incl. VAT plus shipping costs
Crimping tool, 1502420000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (mm²) | 6.0-300 mm² | |
Suitable for | crimp contacts | |
Weight | 7.124 kg | |
Length | 550 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |