2453820000 | Weidmüller
Crimping pliers for crimp contacts, 6.0-300 mm², Weidmüller 2453820000
Order No.: 53P7553
EAN: 4050118468427
MPN:
2453820000
HPG 60
Unit Price (€ / pc.)
2,172.7377 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
2,172.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,172.7377 €
Crimping tool, 2453820000, WEIDMÜLLER
Crimping tool 6 - 300 mm² with extremely fast processing thanks to hydraulic support and large processing range up to 400 mm².
Features
- Automatic pressure limitation and monitoring via pressure sensor
- 360° revolving quick action crimping head
Technical specifications
Crimping Range (mm²) | 6,0-300 mm² | |
Suitable for | Crimpkontakte | |
Weight | 4.52 kg | |
Length | 500 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |