9006230000 | Weidmüller

Crimping pliers for crimp contacts, 10-25 mm², AWG 8-4, Weidmüller 9006230000

Order No.: 53P5658
EAN: 4008190198459
MPN:
9006230000
CTN 25 D5
9006230000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
465.29 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.29 €

Crimping tool, 9006230000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Geeignet für Crimpkontakte
Crimpbereich (mm²) 10-25 mm²
Crimpbereich (AWG) AWG 8-4
Länge 250 mm
Gewicht 730 g
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei