9006380000 | Weidmüller
Crimping pliers for BNC/TNC coaxial connectors, Weidmüller 9006380000
Order No.: 53P5662
EAN: 4008190123512
MPN:
9006380000
CTX 502
Unit Price (€ / pc.)
413.6202 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimping tool, 9006380000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | BNC/TNC coaxial connectors | |
Weight | 730 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |