9006450000 | Weidmüller

Crimping pliers for wire end ferrules, 25-50 mm², AWG 4-0, Weidmüller 9006450000

Order No.: 53P5663
EAN: 4008190095796
MPN:
9006450000
PZ 50
9006450000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
374.017 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
374.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.017 €

Crimping tool, 9006450000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Geeignet für Aderendhülsen
Crimpbereich (mm²) 25-50 mm²
Crimpbereich (AWG) AWG 4-0
Länge 250 mm
Gewicht 730 g
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei