9008120000 | Weidmüller
Crimping pliers for modular plug RJ11/12, RJ45, AWG 28-24, Weidmüller 9008120000
Unit Price (€ / pc.)
350.1337 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
350.13 € *
Price list
Quantity
Price per unit*
1 pcs.
350.1337 €
5 pcs.
332.6169 €
10 pcs.
316.0045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 9008120000, WEIDMÜLLER
Crimping tool for WE/DEC connectors, 4-, 6- and 8-pole.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- Three functions in one tool
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 525 g | |
Length | 205 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |