9011460000 | Weidmüller
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, Weidmüller 9011460000
Order No.: 53P5739
EAN: 4008190165352
MPN:
9011460000
PZ 6/5
Unit Price (€ / pc.)
272.8432 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Crimping tool, 9011460000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,25-6,0 mm² | |
Crimping Range (AWG) | AWG 24-10 | |
Length | 200 mm | |
Weight | 423 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |