9012410000 | Weidmüller
Crimping pliers for crimp contacts, Weidmüller 9012410000
Order No.: 53P5743
EAN: 4008190009434
MPN:
9012410000
HTG 174
Unit Price (€ / pc.)
383.7988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping tool, 9012410000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | crimp contacts | |
Weight | 420 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |