9012600000 | Weidmüller

Crimping pliers for wire end ferrules, 6.0-16 mm², Weidmüller 9012600000

Order No.: 05L8518
EAN: 4008190035440
MPN:
9012600000
PZ 16
Series: PZ
9012600000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
251.6374 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
251.64 € *
Price list
Quantity
Price per unit*
1 pcs.
251.6374 €
5 pcs.
239.0353 €
10 pcs.
227.1115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp tool PZ 16 from Weidmüller

For Ident-Crimp of wire end ferrules with and without plastic collar to fine-wire conductors, wire insertion from the side. Crimping cannot be interrupted, except by releasing. Made of special tool steel, with insulated handles.

Length: 200 mm

Weight: 418 g

Conductor range: 6.0 to 16 mm²

Technical specifications
Crimping Range (mm²) 6,0-16 mm²
Suitable for Aderendhülsen
Weight 418 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei