9013550000 | Weidmüller
Crimping pliers for crimp contacts, AWG 14-12, Weidmüller 9013550000
Order No.: 53P5747
EAN: 4008190002046
MPN:
9013550000
HTF RSV 12
Unit Price (€ / pc.)
560.8113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping tool, 9013550000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 14-12 | |
Suitable for | Crimpkontakte | |
Weight | 445 g | |
Length | 205 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |