9013690000 | Weidmüller

Crimping pliers for crimp contacts, 0.14-4.0 mm², AWG 26-12, Weidmüller 9013690000

Order No.: 53P5750
EAN: 4032248326419
MPN:
9013690000
CTX CM 1.6/2.5 ZERT
9013690000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
560.9065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
560.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
560.9065 €

Crimping tool, 9013690000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Suitable for crimp contacts
Crimping Range (mm²) 0.14-4.0 mm²
Crimping Range (AWG) AWG 26-12
Length 250 mm
Weight 730 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead