9014100000 | Weidmüller
Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 21-10, Weidmüller 9014100000
Unit Price (€ / pc.)
238.6902 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 9014100000, Weidmüller
Crimping tools for non-insulated connectors rolled terminals, tubular terminals, pin terminals, parallel and series connectors.
Technical specifications
Crimping Range (AWG) | AWG 21-10 | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Suitable for | Nicht isolierter Steckverbinder | |
Weight | 427 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |