9014140000 | Weidmüller

Crimping pliers for crimp contacts, 0.22-2.5 mm², AWG 24-14, Weidmüller 9014140000

Order No.: 53P5758
EAN: 4008190297305
MPN:
9014140000
HTF DFF
9014140000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
788.2679 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
788.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
788.2679 €

Crimping tool, 9014140000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Geeignet für Crimpkontakte
Crimpbereich (mm²) 0,22-2,5 mm²
Crimpbereich (AWG) AWG 24-14
Länge 205 mm
Gewicht 445 g
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei