9040480000 | Weidmüller
Crimping pliers for wire end ferrules, 35-50 mm², Weidmüller 9040480000
Order No.: 53P6107
EAN: 4008190461492
MPN:
9040480000
CRIMPER 50 Z
Unit Price (€ / pc.)
170.2176 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping tool, 9040480000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (mm²) | 35-50 mm² | |
Suitable for | wire end ferrules | |
Weight | 610 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |