9040490000 | Weidmüller
Crimping pliers for crimp contacts, 0.5-2.5 mm², Weidmüller 9040490000
Order No.: 53P6108
EAN: 4008190461454
MPN:
9040490000
CRIMPER 6.3 F
Unit Price (€ / pc.)
168.7658 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 9040490000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (mm²) | 0,5-2,5 mm² | |
Suitable for | Crimpkontakte | |
Weight | 438 g | |
Length | 250 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |