9040540000 | Weidmüller

Crimping pliers for wire end ferrules, 6.0-16 mm², Weidmüller 9040540000

Order No.: 53P6113
EAN: 4008190461447
MPN:
9040540000
CRIMPER 16 Z
9040540000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
168.7658 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
168.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.7658 €

Crimping tool, 9040540000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Crimping Range (mm²) 6,0-16 mm²
Suitable for Aderendhülsen
Weight 442 g
Length 200 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei