9201040000 | Weidmüller

Crimping pliers for crimp contacts, 0.2-2.5 mm², AWG 24-12, Weidmüller 9201040000

Order No.: 53P6247
EAN: 4032248419678
MPN:
9201040000
HTF AFK 2.5
9201040000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
614.5398 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
614.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
614.5398 €

Crimping tool, 9201040000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Suitable for crimp contacts
Crimping Range (mm²) 0.2-2.5 mm²
Crimping Range (AWG) AWG 24-12
Length 200 mm
Weight 438 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead