9202800000 | Weidmüller
Crimping pliers for crimp contacts, AWG 27-24, Weidmüller 9202800000
Order No.: 53P6290
EAN: 4032248512072
MPN:
9202800000
TT 8 RS MP 8
Unit Price (€ / pc.)
982.5830 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimping tool, 9202800000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (AWG) | AWG 27-24 | |
| Length | 255 mm | |
| Weight | 1.25 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |