9202850000 | Weidmüller
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 21-10, Weidmüller 9202850000
Order No.: 53P6295
EAN: 4032248517855
MPN:
9202850000
CTI 6 G
Unit Price (€ / pc.)
269.9039 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimping tool, 9202850000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 21-10 | |
Length | 250 mm | |
Weight | 747 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |