9202860000 | Weidmüller

Crimping pliers for crimp contacts, 0.5-6.0 mm², AWG 21-10, Weidmüller 9202860000

Order No.: 53P6296
EAN: 4032248517862
MPN:
9202860000
CTF 63
9202860000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
576.5193 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
576.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
576.5193 €

Crimping tool, 9202860000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Geeignet für Crimpkontakte
Crimpbereich (mm²) 0,5-6,0 mm²
Crimpbereich (AWG) AWG 21-10
Länge 250 mm
Gewicht 730 g
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei