9205330000 | Weidmüller

Crimping pliers for crimp contacts, Weidmüller 9205330000

Order No.: 53P6372
EAN: 4032248725465
MPN:
9205330000
IE-CT-LC-GOF
9205330000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
659.0815 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
659.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
659.0815 €

Crimping tool, 9205330000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Suitable for crimp contacts
Weight 730 g
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead