9205350000 | Weidmüller

Crimping pliers for crimp contacts, Weidmüller 9205350000

Order No.: 53P6374
EAN: 4032248725489
MPN:
9205350000
IE-CT-SC-GOF-P
Weidmüller
9205350000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
751.9848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
751.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
751.9848 €

Crimping tool, 9205350000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Suitable for crimp contacts
Weight 730 g
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead