9205440000 | Weidmüller
Crimping pliers for crimp contacts, 1.5-10 mm², AWG 16-8, Weidmüller 9205440000
Order No.: 53P6378
EAN: 4032248734146
MPN:
9205440000
CTIN CM 3.6
Unit Price (€ / pc.)
1,586.8055 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,586.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,586.8055 €
Crimping tool, 9205440000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | Crimpkontakte | |
Crimping Range (mm²) | 1,5-10 mm² | |
Crimping Range (AWG) | AWG 16-8 | |
Length | 230 mm | |
Weight | 1.22 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |