1270310000 | Weidmüller
Weidmueller TSLD C
Order No.: 50P9883
EAN: 4050118058604
MPN:
1270310000
TSLD C
Unit Price (€ / pc.)
4,051.4978 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4,051.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,051.4978 €
Mounting rail cutter, 1270310000, WEIDMÜLLER
Cutting tool for terminal rails and profiled rails.
Technical specifications
Version | cutting tool | |
Width | 270 mm | |
Weight | 17.8 g | |
Height | 205 mm | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84625900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |