9918700000 | Weidmüller
Weidmueller TSLD 5
Order No.: 53P7468
EAN: 4032248395620
MPN:
9918700000
TSLD 5
Unit Price (€ / pc.)
3,475.6449 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
3,475.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,475.6449 €
Mounting rail cutter, 9918700000, WEIDMÜLLER
Cutting tool for terminal rails and profiled rails.
Technical specifications
Width | 270 mm | |
Weight | 17.634 g | |
Height | 205 mm | |
Length | 200 mm | |
Product type | Schneidwerkzeug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84625900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |