1450900000 | Weidmüller
D-Sub socket, 25 pole, standard, 1450900000
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.1987 €
50 pcs.
8.3657 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1450900000, WEIDMÜLLER
Features
- Housing surface: Tin-plated
- Contact surface: Gold-plated
- Protection degree: IP20
Technical specifications
Version | Buchsenleiste | |
Pole image | Standard | |
Pin number | 25-polig |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |