1550600000 | Weidmüller

D-Sub socket, 9 pole, standard, screw connection, 1550600000

Order No.: 51P6398
EAN: 4050118357073
MPN:
1550600000
CAN SUB-D SK35 TERM
Series: CAN SUB-D
Weidmüller
1550600000 Weidmüller D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
94.5217 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
94.52 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5217 €
5 pcs.
90.7494 €
10 pcs.
88.0124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Sub-D, 1550600000, Weidmüller

Sub-D connector

D-Sub connector for transmission of analog signals and for coupling of shielded cables.

Technical specifications
Ausführung Buchsenleiste
Kontaktanschluss Schraubanschluss
Polbild Standard
Polzahl 9-polig
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei