1551080000 | Weidmüller
D-Sub plug, 9 pole, standard, screw connection, 1551080000
Unit Price (€ / pc.)
73.6610 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
73.66 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6610 €
10 pcs.
68.5202 €
25 pcs.
65.0811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Sub-D, 1551080000, Weidmüller
Sub-D connector
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Ausführung | Stiftleiste | |
Kontaktanschluss | Schraubanschluss | |
Polbild | Standard | |
Polzahl | 9-polig |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |