1555300000 | Weidmüller
D-Sub socket, 9 pole, standard, screw connection, 1555300000
Unit Price (€ / pc.)
91.8442 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
91.84 € *
Price list
Quantity
Price per unit*
1 pcs.
91.8442 €
5 pcs.
88.1790 €
10 pcs.
84.6328 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1555300000, WEIDMÜLLER
Features
- Without terminating resistor
- Without programming interface
- Protection degree: IP30
Technical specifications
Version | Buchsenleiste | |
Contact connection | Schraubanschluss | |
Pole image | Standard | |
Pin number | 9-polig |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |