1058630000 | Weidmüller
PUR system bus cable, 2-wire, 0.34 mm², black, 1058630000
Order No.: 50P4160
EAN: 4032248800322
MPN:
1058630000
SAIH-CD-2x0.34/2x0.22-PUR
Unit Price (€ / mtr.)
7.7945 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Bus cable, 1058630000, Weidmüller
Bus line, Number of poles: 5, Shielded: yes, LED: no, Sheath material: PUR, Halogen: no.
Technical specifications
Core insulation material | TPE | |
Number of cores | 2 | |
Version | Systembus-Kabel | |
Outer diameter | 7 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable cross-section | 0,34 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -10 °C bis 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |