1232640000 | Weidmüller
PVC system bus cable, 4-wire, 0.1 mm², black, 1232640000
Order No.: 50P9162
EAN: 4050118016291
MPN:
1232640000
SAIH-PB-PA-2x1.0(PVC)
Unit Price (€ / mtr.)
6.9020 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Bus cable, 1232640000, Weidmüller
Bus line, Number of poles: 2, Shielded: yes, LED: no, Sheath material: PVC, Halogen: yes.
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Systembus-Kabel | |
Outer diameter | 8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable cross-section | 0,1 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 60 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |