1273090000 | Weidmüller

LSZH system bus cable, Cat 7, 8-wire, 0.1 mm², AWG 27-7, gray, 1273090000

Order No.: 50P9918
EAN: 4050118062441
MPN:
1273090000
IE-C7FS8LD-305M
1273090000 Weidmüller Data Cables
Image may differ
Unit Price (€ / pc.)
725.1622 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
725.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
725.1622 €

Copper cable, 1273090000, Weidmüller

Copper cable, Flexible, Cat. 7.

Technical specifications
Core insulation material PE
Number of cores 8
Version Systembus-Kabel
Outer diameter 5.9 mm
AWG cross-section AWG 27-7
Colour grau
Halogen free No
Category Cat 7
Cable material Kupfer, blank
Cable cross-section 0,1 mm²
Material LSZH
Shielding geschirmt
Temperature range (active) -5 °C bis 60 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes