1287910000 | Weidmüller

LSZH system bus cable, Cat 7, 8-wire, 0.1 mm², AWG 27, red, 1287910000

Order No.: 51P0318
EAN: 4050118079012
MPN:
1287910000
IE-C7FS8LR-305M
1287910000 Weidmüller Data Cables
Image may differ
Unit Price (€ / pc.)
725.1622 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
725.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
725.1622 €

Copper cable, 1287910000, Weidmüller

Copper cable, Flexible, Cat. 7.

Technical specifications
Core insulation material PE
Number of cores 8
Version Systembus-Kabel
Outer diameter 5.9 mm
AWG cross-section AWG 27
Colour rot
Halogen free No
Category Cat 7
Cable material Kupfer
Cable cross-section 0,1 mm²
Material LSZH
Shielding geschirmt
Temperature range (active) -20 °C bis 60 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes