1327090000 | Weidmüller
PUR system bus cable, 4-wire, 0.15 mm², green, 1327090000
Order No.: 51P1306
EAN: 4050118131413
MPN:
1327090000
SAIH-ETHERCAT-4X0.15PUR
Unit Price (€ / pc.)
597.7965 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bus cable, 1327090000, Weidmüller
Bus line, Number of poles: 4, 100 m, Shielded: yes, LED: no, Sheath material: PUR, Halogen: no.
Technical specifications
Core insulation material | PP | |
Number of cores | 4 | |
Version | Systembus-Kabel | |
Outer diameter | 4.8 mm | |
Colour | grün | |
Halogen free | No | |
Cable cross-section | 0,15 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |